RS Better World
RS PRO Orange Tri-Rated Cable, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 782-213
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
£30.20
(exc. VAT)
£36.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £30.20 | £0.302 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-213
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Orange | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL Subject 758 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Orange | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL Subject 758 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
The RS PRO Tri-Rated Cable is a sustainable wiring solution designed for high-performance switchgear and control panels. Approved to British, American, and Canadian standards, it facilitates seamless international installations while significantly reducing environmental impact.
Conforms to BS6231 Type CK
Operating temperature up to 105°C
Oil resistance up to 60°C
Alternating voltage 600 V to earth
Direct voltage 1000 V to earth
Related links
- RS PRO Orange Tri-Rated Cable Polyvinyl Chloride
- RS PRO Orange Tri-Rated Cable 32/0.2 mm 100 m Polyvinyl Chloride
- RS PRO Orange Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride

