RS PRO Brown 0.5 mm² Hookup & Equipment Wire, 20 AWG, 100 m, PVC
- RS Stock No.:
- 731-111
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£29.00
(exc. VAT)
£34.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £29.00 | £0.29 |
*price indicative
- RS Stock No.:
- 731-111
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.4mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Tinned Copper | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | CPR Eca, RoHS | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Oil Resistant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Cable Length 100m | ||
Outside Diameter 1.4mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Tinned Copper | ||
Minimum Operating Temperature -15°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals CPR Eca, RoHS | ||
Sub Type Hookup Wire | ||
Fire Behaviour Oil Resistant | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 20 AWG Hookup Wire 100 m
This RS PRO hookup wire is designed for internal wiring of electrical and electronic equipment. With a conductor MADE from annealed tinned copper, it offers excellent conductivity and flexibility. The PVC jacket provides durability and resistance to oils, making it suitable for various industrial environments.
Features and Benefits
Annealed Tinned Copper Conductor: Ensures high conductivity and flexibility.
Polyvinyl Chloride Jacket: Offers durability and oil resistance.
Temperature Range: Operates effectively between -15 °C and 70 °C.
Voltage Rating: Suitable for applications up to 1 kV.
Compact Design: Features an outside diameter of 1.4 mm for easy installation.
Compliance: Meets CPR Eca and RoHS standards for safety and environmental protection.
Polyvinyl Chloride Jacket: Offers durability and oil resistance.
Temperature Range: Operates effectively between -15 °C and 70 °C.
Voltage Rating: Suitable for applications up to 1 kV.
Compact Design: Features an outside diameter of 1.4 mm for easy installation.
Compliance: Meets CPR Eca and RoHS standards for safety and environmental protection.
Applications
Internal wiring of electrical equipment
Electronic equipment assembly
Industrial control panels
Electronic equipment assembly
Industrial control panels
Additional Information
Colour: Brown
Cross-Sectional Area: 0.5 mm²
Cable Length: 100 m
Fire Behaviour: Oil Resistant
Standards: CPR Eca, RoHS compliant
Cross-Sectional Area: 0.5 mm²
Cable Length: 100 m
Fire Behaviour: Oil Resistant
Standards: CPR Eca, RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

