Stock information currently inaccessible
- RS Stock No.:
- 536-427
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 16 mm² | |
| Sheath Colour | Blue | |
| Length | 100m | |
| Outer Diameter | 6.9mm | |
| Voltage Rating | 450/750 V | |
| Current Rating | 76 A | |
| Standards Met | NF C 32-201; HD 21.3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 16 mm² | ||
Sheath Colour Blue | ||
Length 100m | ||
Outer Diameter 6.9mm | ||
Voltage Rating 450/750 V | ||
Current Rating 76 A | ||
Standards Met NF C 32-201; HD 21.3 | ||
- COO (Country of Origin):
- IT

