RS PRO Grey 1.5 mm² Hook Up Wire, 15 AWG, 100m, PVC Insulation

RS Stock No.:
536-237
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Sheath Colour

Grey

American Wire Gauge

15 AWG

Cable Shape

Single Core

Length

100m

Insulation Material

PVC

European Harmonised Code

H07V-K

Outer Diameter

3mm

Voltage Rating

750 V

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Wire Style

2491X

Standards Met

Harmonised Certified

COO (Country of Origin):
IT