RS PRO Purple 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£52.28

(exc. VAT)

£62.74

(inc. VAT)

RS Stock No.:
536-192
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1 mm²

Sheath Colour

Purple

American Wire Gauge

17 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation Material

PVC

Voltage Rating

500 V

Outer Diameter

3mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+70°C

Conductor Material

Copper

Wire Style

2491X

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy