RS PRO White 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation
- RS Stock No.:
- 536-120
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£24.38
(exc. VAT)
£29.26
(inc. VAT)
- RS Stock No.:
- 536-120
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 17 AWG | |
| Cable Shape | Single Core | |
| Length | 100m | |
| Insulation Material | PVC | |
| European Harmonised Code | H05V-K | |
| Voltage Rating | 500 V | |
| Outer Diameter | 3mm | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Copper | |
| Wire Style | 2491X | |
| Standards Met | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour White | ||
American Wire Gauge 17 AWG | ||
Cable Shape Single Core | ||
Length 100m | ||
Insulation Material PVC | ||
European Harmonised Code H05V-K | ||
Voltage Rating 500 V | ||
Outer Diameter 3mm | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Copper | ||
Wire Style 2491X | ||
Standards Met CENELEC Certified, Harmonised Certified, IEC Rated | ||
- COO (Country of Origin):
- IT

