Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£225.40
(exc. VAT)
£270.48
(inc. VAT)
- RS Stock No.:
- 536-067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Black | |
| Length | 100m | |
| Voltage Rating | 450/750 V | |
| Outer Diameter | 5.9mm | |
| Current Rating | 57 A | |
| Standards Met | NF C 32-201; HD 21.3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Black | ||
Length 100m | ||
Voltage Rating 450/750 V | ||
Outer Diameter 5.9mm | ||
Current Rating 57 A | ||
Standards Met NF C 32-201; HD 21.3 | ||
- COO (Country of Origin):
- IT

