Lapp ÖLFLEX HEAT Series Black 2.5 mm² High Temperature Wire, 13 AWG, 100m, PVC Insulation, 38100873
- RS Stock No.:
- 438-622
- Mfr. Part No.:
- 38100873
- Brand:
- Lapp
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 438-622
- Mfr. Part No.:
- 38100873
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 13 AWG | |
| Cable Shape | Multicore | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 500 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Copper | |
| Standards Met | IEC 60 332.1 | |
| Series | ÖLFLEX HEAT | |
| Shield Type | Unshielded | |
| Number of Strands | 3 | |
| Resistant To | Heat | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 13 AWG | ||
Cable Shape Multicore | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 500 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Copper | ||
Standards Met IEC 60 332.1 | ||
Series ÖLFLEX HEAT | ||
Shield Type Unshielded | ||
Number of Strands 3 | ||
Resistant To Heat | ||
- COO (Country of Origin):
- DE
