Prysmian 6491X Series Black 25 mm² Conduit Cable, 7/2.14 mm, 100m, 20145623

Unavailable
RS will no longer stock this product.
RS Stock No.:
381-343
Mfr. Part No.:
20145623
Brand:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Cross Sectional Area

25 mm²

Sheath Colour

Black

Core Strands

7/2.14 mm

Length

100m

Outer Diameter

8.4mm

Voltage Rating

750 V

Current Rating

101 A

Series

6491X

Insulation Wall Thickness

1.3mm

Number of Strands

7

Outer Sheath Material

PVC

Size of Strands

2.14 mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Approvals

BASEC

Standards

BS EN 50525-2-31