Prysmian 6491X Series Blue 6 mm² Conduit Cable, 7/1.04 mm, 100m, 20145277
- RS Stock No.:
- 381-208
- Mfr. Part No.:
- 20145277
- Brand:
- Prysmian
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£183.65
(exc. VAT)
£220.38
(inc. VAT)
- RS Stock No.:
- 381-208
- Mfr. Part No.:
- 20145277
- Brand:
- Prysmian
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 6 mm² | |
| Sheath Colour | Blue | |
| Core Strands | 7/1.04 mm | |
| Length | 100m | |
| Outer Diameter | 4.7mm | |
| Voltage Rating | 750 V | |
| Current Rating | 41 A | |
| Standards Met | BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1 | |
| Series | 6491X | |
| Insulation Wall Thickness | 0.8mm | |
| Outer Sheath Material | PVC | |
| Number of Strands | 7 | |
| Size of Strands | 1.04 mm | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 6 mm² | ||
Sheath Colour Blue | ||
Core Strands 7/1.04 mm | ||
Length 100m | ||
Outer Diameter 4.7mm | ||
Voltage Rating 750 V | ||
Current Rating 41 A | ||
Standards Met BS EN 60228 Class 1 or Class 2, BS6004, PVC Insulation complying with BS EN 50363-3 Type Tl1 | ||
Series 6491X | ||
Insulation Wall Thickness 0.8mm | ||
Outer Sheath Material PVC | ||
Number of Strands 7 | ||
Size of Strands 1.04 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Approvals
BASEC
Standards
BS EN 50525-2-31

