RS PRO Brown/Red 0.22 mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation
- RS Stock No.:
- 364-045
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£10.56
(exc. VAT)
£12.67
(inc. VAT)
- RS Stock No.:
- 364-045
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.22 mm² | |
| Sheath Colour | Brown/Red | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.2 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| Voltage Rating | 1 kV | |
| Outer Diameter | 1.3mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -15°C | |
| Conductor Material | Tinned Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.3mm | |
| Size of Strands | 0.2 mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.22 mm² | ||
Sheath Colour Brown/Red | ||
Cable Shape Single Core | ||
Core Strands 7/0.2 mm | ||
Length 100m | ||
Insulation Material PVC | ||
Voltage Rating 1 kV | ||
Outer Diameter 1.3mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -15°C | ||
Conductor Material Tinned Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.3mm | ||
Size of Strands 0.2 mm | ||
Number of Strands 7 | ||
Standards
BS 4808 - Part 2; BS 6004
