Prysmian 6491X Series Green/Yellow 16 mm² Hook Up Wire, 5m, 20148749

Stock information currently inaccessible
RS Stock No.:
104-290
Mfr. Part No.:
20148749
Brand:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Cross Sectional Area

16 mm²

Sheath Colour

Green/Yellow

Length

5m

European Harmonised Code

H07V-R

Voltage Rating

750 V

Outer Diameter

7.2mm

Current Rating

76 A

Series

6491X

Outer Sheath Material

PVC

COO (Country of Origin):
GB

Approvals

BASEC

Standards

BS EN 50525-2-31

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy