Hook & Loop Tapes

Hook and loop tape is sometimes, mistakenly, also known as “Velcro tape”, although Velcro® is actually just the brand name of a manufacturer, whose success has made their name synonymous with the product type. The backing tape material may vary but hook and loops are normally made from nylon or polyester. It is a type of fastener closure system consisting of two types of tape that, when pressed together, form a secure fastening. One tape, called hook tape, has a rough side consisting of tiny hooks and the other tape is called loop tape and is covered in soft loops. When these two tapes are pressed together with the hooks on the hook tape engage with the loops on the loop tape causing them to bind together. The two tapes can be peeled apart when required making a distinctive tearing sound. Our range of products are sourced from leading brands such as Velcro, 3M, and RS PRO.

How to Attach Self Adhesive Hook and Loop Tape

Most hook and loop tapes have a pressure-sensitive self-adhesive backing for a secure attachment. Fabric backed hook and loop tape can be sewn to textiles such as clothing, bags, and furniture. Heat-activated adhesive hook and loop tape uses heat from an iron that makes the adhesive tacky, it can then be stuck to the surface of the fabric.

Types of Hook and Loop Tape

Standard Hook and Loop: These are separate hook and loop tapes which are sold together for convenience, but they can also be purchased separately.

Back to Back Hook and Loop: This tape has hooks on one side and loops on the other enabling it to be wrapped around itself for securing bundles of cables.

Self-Engaging Hook and Loop: This tape, also known as mixed hook and loop tape, has hooks and loops on the same side for a one-piece solution.

Mushroom Hook Tape: This tape has mushroomed shaped stems protruding from the backing. When pressed together these stems interlock with one another to provide a secure fastening.

Sizes

Hook and loop tapes are available in various lengths and widths and can also be supplied on a strip in separate circular coin shapes or squares.

Features and Benefits

  • Quick and easy to use
  • Very strong
  • Simple to unfasten
  • Can be manipulated around objects
  • Maintenance-free

Applications

  • Clothing
  • Soft furnishings
  • Signage
  • Picture hanging
  • Partitioning
  • Exhibitions
  • Workshops
  • Cable harnessing
  • Gazebos

189 Products showing for Hook & Loop Tapes

Sort by
In Stock
Subtotal (1 unit)
£17.14(exc. VAT)
£17.14/unit
In Stock
Subtotal (1 unit)
£22.78(exc. VAT)
£22.78/unit
In Stock
Subtotal (1 unit)
£12.38(exc. VAT)
£12.38/unit
In Stock
Subtotal (1 unit)
£9.97(exc. VAT)
£9.97/unit
In Stock
Subtotal (1 unit)
£21.19(exc. VAT)
£21.19/unit
In Stock
Subtotal (1 unit)
£3.68(exc. VAT)
£3.68/unit
In Stock
Subtotal (1 unit)
£4.27(exc. VAT)
£4.27/unit
In Stock
Subtotal (1 unit)
£5.66(exc. VAT)
£5.66/unit
In Stock
Subtotal (1 unit)
£8.24(exc. VAT)
£8.24/unit
In Stock
Subtotal (1 unit)
£9.73(exc. VAT)
£9.73/unit
In Stock
Subtotal (1 unit)
£71.69(exc. VAT)
£71.69/unit
In Stock
Subtotal (1 unit)
£3.17(exc. VAT)
£3.17/unit
In Stock
Subtotal (1 unit)
£3.09(exc. VAT)
£3.09/unit
In Stock
Subtotal (1 unit)
£9.73(exc. VAT)
£9.73/unit
In Stock
Subtotal (1 unit)
£5.15(exc. VAT)
£5.15/unit
In Stock
Subtotal (1 unit)
£5.66(exc. VAT)
£5.66/unit
In Stock
Subtotal (1 unit)
£39.31(exc. VAT)
£39.31/unit
In Stock
Subtotal (1 unit)
£14.03(exc. VAT)
£14.03/unit
In Stock
Subtotal (1 unit)
£13.62(exc. VAT)
£13.62/unit
In Stock
Subtotal (1 unit)
£1.79(exc. VAT)
£1.79/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy