Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 383-3320
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25.4mm | |
| Length | 4.48m | |
| Hook Type | Hook & Loop | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25.4mm | ||
Length 4.48m | ||
Hook Type Hook & Loop | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
