Velcro Hook & Loop Tape, 45mm x 45mm
- RS Stock No.:
- 250-3770
- Mfr. Part No.:
- VEL-EC60806
- Brand:
- Velcro
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 250-3770
- Mfr. Part No.:
- VEL-EC60806
- Brand:
- Velcro
- COO (Country of Origin):
- ES
Related links
- Velcro Hook & Loop Tape, 45mm x 45mm
- Velcro White Hook & Loop Tape, 45mm x 45mm
- Velcro Black Hook & Loop Tape, 45mm x 45mm
- VELCRO® Natural Hook & Loop Tape, 45mm x 25m
- Velcro White Hook & Loop Tape, 50mm x 5m
- Velcro Black Hook & Loop Tape, 16mm x 25m
- VELCRO® Pink Hook & Loop Tape, 10mm x 25m
- VELCRO® Black Hook & Loop Tape, 10mm x 25m