Velcro Hook & Loop Tape, 45mm x 45mm
- RS Stock No.:
- 250-3771
- Mfr. Part No.:
- VEL-EC60807
- Brand:
- Velcro
12 In stock - FREE next working day delivery available
20 available from Europe for delivery within 2 working day(s).
Price Each (In a Pack of 2)
£0.85
(exc. VAT)
£1.02
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 + | £0.85 | £1.70 |
*price indicative
- RS Stock No.:
- 250-3771
- Mfr. Part No.:
- VEL-EC60807
- Brand:
- Velcro
Related links
- Velcro Hook & Loop Tape, 45mm x 45mm
- Velcro White Hook & Loop Tape, 45mm x 45mm
- Velcro Black Hook & Loop Tape, 45mm x 45mm
- VELCRO® Natural Hook & Loop Tape, 45mm x 25m
- Velcro Black Hook & Loop Tape, 16mm x 25m
- Velcro White Hook & Loop Tape, 50mm x 5m
- VELCRO® Pink Hook & Loop Tape, 10mm x 25m
- VELCRO® Black Hook & Loop Tape, 10mm x 25m