VELCRO® White Hook & Loop Tape, 50mm x 25m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£40.86

(exc. VAT)

£49.03

(inc. VAT)

RS Stock No.:
196-1289
Mfr. Part No.:
VEL-PS20013
Brand:
VELCRO®
Find similar products by selecting one or more attributes.
Select all

Brand

VELCRO®

Width

50mm

Length

25m

Hook Type

Hook & Loop

Colour

White

Series

Professional Series

Model Number

VEL-PS20013

Product width presentations of 20 and 50mm and lengths of 5 and 25 meters
Colours: Black, white
Base material: Polypropylene & Polyamide
Very low hook and loop profile for indoor use
Low adhesive temperature ranges: -15ºC to +60ºC
Easy and fast (dis)mounting
Extremely useful for areas where low profile connection is needed
Useful during maintenance tasks, flexible to support moves, adds, or changes
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
Easy touch fastening & light weight providing time & labor savings
For applications where medium cycling is required
Increased creativity
Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable