3M Black Hook & Loop Tape, 25mm x 2.5m

Bulk discount available

Subtotal (1 unit)*

£34.96

(exc. VAT)

£41.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£34.96
15 - 39£33.56
40 +£32.16

*price indicative

RS Stock No.:
184-8199
Mfr. Part No.:
SJ355B
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

25mm

Length

2.5m

Hook Type

Mushroom Hook

Colour

Black

Series

Dual Lock™

COO (Country of Origin):
DE

3M™ Dual Lock™ Reclosable Fasteners SJ355B, , 25 mm x 45.7 m, Black


Features and Benefits


• Bonds well to high and medium surface energy substrates such as metals, glass, plastics (e.g. acrylic, polycarbonate, ABS)
• Super strength: five times the tensile strength of typical hook-and-loop fasteners
• Clean, smooth “behind the scenes” hold for aesthetic improvements - flexibility to fit your designs
• Maintain surface integrity with no holes to invite moisture, corrosion or dirt
• Simple to apply, use and maintain
• Ability to join dissimilar materials without corrosion and contamination
• Vibration absorption and security, no loosening or failing attachments
• Durable for repeated opening and closings, hundreds of reattachments
• Allows for precise alignment before final closure
• Gives haptic and noise feed back for proper closure
• Reliable performance indoors and outdoors

Applications


Strong, reliable and simple to use reclosable fastener for replacing screws, nails, snaps and rivets. Bonds to a variety of substrates including metals and plastics such as acrylics, polycarbonate and ABS. Indoor and outdoor use.

The unique, interlocking mushroom-shaped heads of 3M™ Dual Lock™ Reclosable Fastener SJ355B snap shut and stay locked. They close with an audible snap to assure your design is securely fastened. Pressure-sensitive adhesive backing provides strong and durable bonds to metals (aluminium, stainless steel), glass, plastics (acrylic, polycarbonate, ABS) and paints.

Black, interlocking mushroom-shaped heads (250 stem density per square inch) provide strong, reliable and durable fastening that can be opened and closed multiple times
Mates with Type 170, Type 250 or Type 400 stem densities to provide different strength combinations
White, acrylic, conformable foam tape bonds well to a variety of substrates including metals and plastics such as acrylics, polycarbonate and ABS
Strong fastener secures with an audible snap, verifying closure
An alternative to screws and bolts, this hidden fastener provides a snug fit and smooth aesthetic appearance
Features good temperature resistance of 200°F (93°C)
Best suited for indoor and outdoor use
Applications
Access panels
Graphic attachment
Specialty vehicles (interior attachments)
General industrial attachment
Small components

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.