G&J Hall M42 Cobalt Steel 19mm Arbor
- RS Stock No.:
- 325-6767
- Mfr. Part No.:
- 18Y102
- Brand:
- G&J Hall
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 325-6767
- Mfr. Part No.:
- 18Y102
- Brand:
- G&J Hall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | G&J Hall | |
| Drill Bit Type | Arbor | |
| Diameter | 19mm | |
| Material | M42 Cobalt Steel | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand G&J Hall | ||
Drill Bit Type Arbor | ||
Diameter 19mm | ||
Material M42 Cobalt Steel | ||
Number of Pieces 1 | ||
RoHS Status: Not Applicable
