Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7036
- Mfr. Part No.:
- 2608594163
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 20mm | |
| Drill Bit Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide Tipped | |
| Cut Depth | 60mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Type | Endurance | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 20mm | ||
Drill Bit Type Hole Saw | ||
Arbor Included No | ||
Material Carbide Tipped | ||
Cut Depth 60mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Type Endurance | ||
- COO (Country of Origin):
- CN
The Bosch Endurance for Heavy Duty Hole Saw delivers a 20x longer lifetime than any bi-metal hole saw in the toughest materials. Its carbide technology provides additional heat resistance for increased endurance. Furthermore, the saws teeth are individually welded, making it extremely durable. Use this hole saw when drilling holes in wood, drywall, bricks, plastics, metal, non-ferrous metal, stainless steel, abrasive materials and soft tiles. It is suitable for use with all corded and cordless drill drivers.
Carbide technology provides additional heat resistance for increased endurance
Teeth are individually welded for extreme durability
Suitable for cutting all materials
Teeth are individually welded for extreme durability
Suitable for cutting all materials
