Lenox 17 mm Diameter Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-115
- Mfr. Part No.:
- 3001111L
- Brand:
- Lenox
Subtotal (1 unit)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.08 |
*price indicative
- RS Stock No.:
- 920-115
- Mfr. Part No.:
- 3001111L
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Diameter | 17mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Metal | |
| Material | Bi-Metal | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Diameter 17mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Metal | ||
Material Bi-Metal | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Bi-Metal Speed Slot Hole Saw with T3 technology designed for durability and efficiency in both wood and metal cutting applications. It delivers up to 50 percent longer life and twice the durability compared to standard designs.
Increased wall thickness improves durability and minimizes tooth loss
Optimized tooth design penetrates metal with ease
Larger sharper teeth remove more wood for Faster cutting
Speed Slot staircase design allows fast and easy plug ejection
