Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.05 |
*price indicative
- RS Stock No.:
- 288-703
- Mfr. Part No.:
- T3231
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Saw Blade Type | Adjustable Hole Saw | |
| Product Type | Hole Saw | |
| Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Saw Blade Type Adjustable Hole Saw | ||
Product Type Hole Saw | ||
Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The CK Spare blades for the Adjustable Hole Saw are high-quality HCS replacement blades designed for use with the T3230 Adjustable Hole Saw. They provide sharp, precise cutting for a variety of hole sizes, ensuring continued high performance.
2 x 3 replacement blades for adjustable hole cutter T3230
Durable for continued performance
Easy to replace and maintain
Ideal for a range of materials including plasterboard and softwood
Related links
- Bosch 150 mm HCS Multi Material Reciprocating Saw Blade, 6 TPI
- CK 150 mm Metal, Plastic Bimetal
- CK 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- CK 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
- CK 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI
- Hand Saw Blades
- Stanley Hand Saw Blades
- Proteus Equipment 165 mm Hand Saw
