Subtotal (1 unit)*
£11.03
(exc. VAT)
£13.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.03 |
*price indicative
- RS Stock No.:
- 218-448
- Mfr. Part No.:
- A15
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Overall Length | 300mm | |
| Shank Size | 9.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Overall Length 300mm | ||
Shank Size 9.5mm | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Hole saw arbor extension bar is suitable for use with any arbor that has a 9.5mm (3/8") shank size. This extension bar provides additional reach, making it perfect for deep or hard-to-reach cutting tasks. It offers flexibility and compatibility with a variety of hole saws, ensuring stability and precision even in tight or challenging environments.
Length is 300mm
Related links
- Starrett Drill Bit, 300 mm
- Starrett Drill Bit for Brick and Masonry Ceramic Fibreglass Plaster Glass,
- Starrett Steel Drill Bit
- Starrett 52 mm Diameter HSS Drill Bit
- Starrett High Speed Steel Drill Bit, 32-210 mm
- Starrett 121 mm Diameter HSS Drill Bit for Stainless Steel Mild Steel Sheet
- Starrett 57 mm Diameter Bi-Metal Drill Bit for Stainless Steel Mild Steel Sheet
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic
