BULLDOG Manual 6m 500 kg Hoist, 06A0020
- RS Stock No.:
- 124-1268
- Mfr. Part No.:
- 06A0020
- Brand:
- BULLDOG
Stock information currently inaccessible
- RS Stock No.:
- 124-1268
- Mfr. Part No.:
- 06A0020
- Brand:
- BULLDOG
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BULLDOG | |
| Lifting Mechanism | Manual | |
| Lifting Height | 6m | |
| Lifting Load | 500 kg | |
| Select all | ||
|---|---|---|
Brand BULLDOG | ||
Lifting Mechanism Manual | ||
Lifting Height 6m | ||
Lifting Load 500 kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
