Milwaukee Load Chain 6 m 1 t Hoist, 4933500225
- RS Stock No.:
- 907-025
- Mfr. Part No.:
- 4933500225
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3,802.33
(exc. VAT)
£4,562.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,802.33 |
*price indicative
- RS Stock No.:
- 907-025
- Mfr. Part No.:
- 4933500225
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hoist | |
| Lifting Mechanism | Load Chain | |
| Lifting Height | 6m | |
| Motor Operating Voltage | 18V | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 1t | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hoist | ||
Lifting Mechanism Load Chain | ||
Lifting Height 6m | ||
Motor Operating Voltage 18V | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 1t | ||
- COO (Country of Origin):
- US
The Milwaukee chain hoist is a robust lifting solution designed for handling a variety of materials, providing a reliable 1-ton lifting capacity with Advanced features for enhanced safety and efficiency.
Offers a 1 ton lifting capacity for diverse applications
Achieves up to 6 m lift height to accommodate multiple scenarios
Remote control functionality allows safe operation from a distance
Incorporates micro movement and soft-start technology for precision
