Morris Mechanical Handling Electrical 1m 125 kg Hiost, SX301128B1
- RS Stock No.:
- 520-210
- Mfr. Part No.:
- SX301128B1
- Brand:
- Morris Mechanical Handling
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 520-210
- Mfr. Part No.:
- SX301128B1
- Brand:
- Morris Mechanical Handling
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Morris Mechanical Handling | |
| Lifting Mechanism | Electrical | |
| Lifting Height | 1m | |
| Lifting Load | 125 kg | |
| Motor Lifting Speed | 2 m/min, 8m/min | |
| Select all | ||
|---|---|---|
Brand Morris Mechanical Handling | ||
Lifting Mechanism Electrical | ||
Lifting Height 1m | ||
Lifting Load 125 kg | ||
Motor Lifting Speed 2 m/min, 8m/min | ||
RoHS Status: Not Applicable
