Red Lion G3 Series Touch Screen HMI - 7.5 in, TFT Display, 640 x 480
- RS Stock No.:
- 905-5576
- Mfr. Part No.:
- G308C100
- Brand:
- Red Lion
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-5576
- Mfr. Part No.:
- G308C100
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Manufacturer Series | G3 | |
| Display Type | TFT | |
| Manufacturer Part No. | G308C100 | |
| Display Resolution | 640 x 480 | |
| Number of Ports | 7 | |
| Port Type | 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) | |
| Onboard Memory | 32 MB | |
| Backlighting | Yes | |
| Display Size | 7.5 in | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | +50°C | |
| Width | 207.8mm | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 262 x 207.8 x 63 mm | |
| Supply Voltage | 24 ±20% V dc | |
| Length | 262mm | |
| Kit Included | Yes | |
| Depth | 63mm | |
| Display Colour | Colour | |
Select all | ||
|---|---|---|
Brand Red Lion | ||
Manufacturer Series G3 | ||
Display Type TFT | ||
Manufacturer Part No. G308C100 | ||
Display Resolution 640 x 480 | ||
Number of Ports 7 | ||
Port Type 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) | ||
Onboard Memory 32 MB | ||
Backlighting Yes | ||
Display Size 7.5 in | ||
IP Rating IP66 | ||
Maximum Operating Temperature +50°C | ||
Width 207.8mm | ||
Minimum Operating Temperature 0°C | ||
Dimensions 262 x 207.8 x 63 mm | ||
Supply Voltage 24 ±20% V dc | ||
Length 262mm | ||
Kit Included Yes | ||
Depth 63mm | ||
Display Colour Colour | ||
- COO (Country of Origin):
- US
HMI Operator Interfaces - Series G3
Red Lion G3 HMIs provide durability and functionality beyond the industry standard with an intuitive, easy-to-use programming interface.
G3 HMIs Series with a size from 5.7 till 12
Convert up to 13 protocols simultaneously from over 300 supported drivers
Real-time data logging provides historic visibility to support process improvements
Provide built-in data logging (CF card), web server and FTP for remote access
Send email and/or SMS notifications on alarm conditions
Web and FTP servers enable remote monitoring and control
Communication cards extend connectivity options
USB synchronization of database and log files
Offer multiple connectivity ports including serial, Ethernet and USB
UL Class 1, Division 2 Listed for hazardous locations
Crimson 3.0 software for easy drag-and-drop programming
Note
Software download: http://www.redlion.net/crimson-30
NULL Touch-Screen HMI Display
The NULL G3 series 7.5inch touch screen HMI display is a panel-mounted device with responsive touch screen for operator input. Red Li-ion G3 HMIs provide durability and functionality beyond the industry standard with an intuitive, easy-to-use programming interface.
Note
Software download: http://www.redlion.net/crimson-30
Note
Software download: http://www.redlion.net/crimson-30
Features and Benefits
• Convert up to 13 protocols simultaneously from over 300 supported drivers
• Real-time data logging provides historic visibility to support process improvements
• Provide built-in data logging (CF card), web server, and FTP for remote access
• Send an email or SMS notifications on alarm conditions
• Web and FTP servers enable remote monitoring and control
• Communication cards extend connectivity options
• USB synchronization of database and log files
• Offer multiple connectivity ports including serial, Ethernet and USB
• Crimson 3.0 software for easy drag-and-drop programming
• Resolution: 640x480pixels
• 4 serial ports and 1 Ethernet port
• Real-time data logging provides historic visibility to support process improvements
• Provide built-in data logging (CF card), web server, and FTP for remote access
• Send an email or SMS notifications on alarm conditions
• Web and FTP servers enable remote monitoring and control
• Communication cards extend connectivity options
• USB synchronization of database and log files
• Offer multiple connectivity ports including serial, Ethernet and USB
• Crimson 3.0 software for easy drag-and-drop programming
• Resolution: 640x480pixels
• 4 serial ports and 1 Ethernet port
Applications
• Automation
• Control panels
• Manufacturing industry
• Control panels
• Manufacturing industry
Certifications
• IP66 rated
Red Lion HMIs
