Siemens with LOGO! 8 and higher Backlit HMI Panel, 2 port, 12 → 24 V ac/dc Supply
- RS Stock No.:
- 825-1701
- Mfr. Part No.:
- 6ED1055-4MH00-0BA1
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£130.00
(exc. VAT)
£156.00
(inc. VAT)
- RS Stock No.:
- 825-1701
- Mfr. Part No.:
- 6ED1055-4MH00-0BA1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Manufacturer Series | LOGO! 8 | |
| Product Range | with LOGO! 8 and higher | |
| Display Colour | Orange, Red, White | |
| Number of Ports | 2 | |
| Port Type | Ethernet | |
| Backlighting | Yes | |
| Supply Voltage | 12 → 24 V ac/dc | |
| Minimum Operating Temperature | 0°C | |
| Width | 128.2mm | |
| Length | 86mm | |
| Maximum Operating Temperature | +55°C | |
| Depth | 38.7mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series LOGO! 8 | ||
Product Range with LOGO! 8 and higher | ||
Display Colour Orange, Red, White | ||
Number of Ports 2 | ||
Port Type Ethernet | ||
Backlighting Yes | ||
Supply Voltage 12 → 24 V ac/dc | ||
Minimum Operating Temperature 0°C | ||
Width 128.2mm | ||
Length 86mm | ||
Maximum Operating Temperature +55°C | ||
Depth 38.7mm | ||
- COO (Country of Origin):
- CN
LOGO! 8 TDE text display is designed as an interface for machine operators. It is provided with 2 Ethernet interfaces to connect simultaneously with the LOGO! 8 Basic modules. The TDE text display is supplied with built-in operation functions and diagnostics that suit your applications needs. Parameter adjustments and troubleshooting are also easily handled on the LOGO! 8 TDE.
Display of up to 50 messages on either the on-board LCD of LOGO! Or external text display or both
Easily configured with the same message text function block as in the program code
Controllable backlight and contrast
Multi-language character sets
Multiple choice of languages (EN, DE, FR, IT, ES, NL, JP, TR, RU)
6 Tactile input buttons
Acknowledge function for alarm messages
Password protection for changing between operator mode and administrator mode
For connection to LOGO! Controller, no dedicated communication module needed
IP65 protection (when correctly mounted)
Easily configured with the same message text function block as in the program code
Controllable backlight and contrast
Multi-language character sets
Multiple choice of languages (EN, DE, FR, IT, ES, NL, JP, TR, RU)
6 Tactile input buttons
Acknowledge function for alarm messages
Password protection for changing between operator mode and administrator mode
For connection to LOGO! Controller, no dedicated communication module needed
IP65 protection (when correctly mounted)
Siemens LOGO! 8 Series