Schneider Electric Zelio Touch-Screen HMI Display - 3.4 in, 200 x 80pixels

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
815-2443
Mfr. Part No.:
VJDSTKSTOSR2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Range

Zelio

Manufacturer Part No.

VJDSTKSTOSR2

Display Resolution

200 x 80pixels

Onboard Memory

16 MB

Supply Voltage

24 V dc

IP Rating

IP20

Dimensions

113 x 78 x 28 mm

Kit Included

Yes

Display Size

3.4 in

Display Colour

Red/Green/Orange