Schneider Electric XBT GT Series Magelis XBTGT Touch Screen HMI - 5.7 in, STN Display, 320 x 240
- RS Stock No.:
- 815-2418
- Mfr. Part No.:
- XBTGT2130
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 815-2418
- Mfr. Part No.:
- XBTGT2130
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | XBT GT | |
| Product Range | Magelis XBTGT | |
| Display Type | STN | |
| Manufacturer Part No. | XBTGT2130 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 2 | |
| Port Type | Ethernet(RJ45), USB | |
| Processor Type | CPU RISC | |
| Processor Speed | 133MHz | |
| Onboard Memory | 16 MB | |
| Display Size | 5.7 in | |
| Backlighting | Yes | |
| IP Rating | IP20, IP65 | |
| Length | 167.5mm | |
| Width | 135mm | |
| Dimensions | 167.5 x 135 x 59.5 mm | |
| Depth | 59.5mm | |
| Minimum Operating Temperature | 0°C | |
| Supply Voltage | 24 V dc | |
| Display Colour | Monochrome | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series XBT GT | ||
Product Range Magelis XBTGT | ||
Display Type STN | ||
Manufacturer Part No. XBTGT2130 | ||
Display Resolution 320 x 240 | ||
Number of Ports 2 | ||
Port Type Ethernet(RJ45), USB | ||
Processor Type CPU RISC | ||
Processor Speed 133MHz | ||
Onboard Memory 16 MB | ||
Display Size 5.7 in | ||
Backlighting Yes | ||
IP Rating IP20, IP65 | ||
Length 167.5mm | ||
Width 135mm | ||
Dimensions 167.5 x 135 x 59.5 mm | ||
Depth 59.5mm | ||
Minimum Operating Temperature 0°C | ||
Supply Voltage 24 V dc | ||
Display Colour Monochrome | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- MA
Magelis XBT GT - Advanced Touchscreen Panels
Magelis XBT GT is a compact and robust series of Touchscreen Graphic Terminals.
Available with different screen sizes
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
Related links
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI Starter Kit - 5.7 in 320 x 240
- Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric HMIS Series Magelis SCU Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in 320 x 240
- Schneider Electric Magelis GTO Touch Screen HMI - 3.5 in 320 x 240
- Schneider Electric STU Series Touch Screen HMI - 5.7 in 320 x 240
