- RS Stock No.:
- 795-1630
- Mfr. Part No.:
- DOP-B05S111
- Brand:
- Delta
Discontinued product
- RS Stock No.:
- 795-1630
- Mfr. Part No.:
- DOP-B05S111
- Brand:
- Delta
Legislation and Compliance
Product Details
Delta Touch-Screen HMI Displays
The Delta DOP-B05S111 HMI has a high-quality 5.6in TFT LCD. With a new 2D drawing technique, the screen resolution is enhanced for images that are more realistic and for more colourful and vivid displays. You can connect the HMIs to more than 30 brands and over 100 models of PLCs.
Features and Benefits
High-resolution widescreen TFT display
5.6in with a resolution of 320x234px
LED backlight
Flash ROM 128MB
Three serial communication interfaces
Support USB host and client
SD-Card slot (support SDHC)
Supports horizontal/vertical display
For data transfer/download: RS-232, USB
3 sets of COM ports, supports RS-232/RS-422/RS-485
PC editing software, DOPSoft is compatible with operating systems: Windows XP, Windows Vista, Windows 7
5.6in with a resolution of 320x234px
LED backlight
Flash ROM 128MB
Three serial communication interfaces
Support USB host and client
SD-Card slot (support SDHC)
Supports horizontal/vertical display
For data transfer/download: RS-232, USB
3 sets of COM ports, supports RS-232/RS-422/RS-485
PC editing software, DOPSoft is compatible with operating systems: Windows XP, Windows Vista, Windows 7
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | DOP-B |
Display Type | TFT LCD |
Manufacturer Part No. | DOP-B05S111 |
Display Resolution | 320 x 234pixels |
Number of Ports | 3 |
Port Type | COM |
Onboard Memory | 128 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Maximum Operating Temperature | +50°C |
Display Colour | Colour |
Minimum Operating Temperature | 0°C |
Dimensions | 184 x 144 x 50 mm |
Depth | 50mm |
Length | 184mm |
Display Size | 5.6 in |
Width | 144mm |