Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272pixels
- RS Stock No.:
- 786-5756
- Mfr. Part No.:
- 88970492
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 786-5756
- Mfr. Part No.:
- 88970492
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Manufacturer Series | MTP6/50, MTP8/50 | |
Product Range | Programmable Terminal | |
Display Type | TFT LCD | |
Manufacturer Part No. | 88970492 | |
Display Resolution | 480 x 272pixels | |
Number of Ports | 3 | |
Port Type | Ethernet, RS232/RS485, USB 2.0 | |
Processor Speed | 400MHz | |
Onboard Memory | 128 MB | |
Backlighting | Yes | |
Supply Voltage | 24 V dc | |
IP Rating | IP65 | |
Dimensions | 128 x 102 x 38 mm | |
Depth | 38mm | |
Kit Included | Yes | |
Length | 128mm | |
Display Size | 4.3 in | |
Width | 102mm | |
Display Colour | Colour | |
Maximum Operating Temperature | +45°C | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Manufacturer Series MTP6/50, MTP8/50 | ||
Product Range Programmable Terminal | ||
Display Type TFT LCD | ||
Manufacturer Part No. 88970492 | ||
Display Resolution 480 x 272pixels | ||
Number of Ports 3 | ||
Port Type Ethernet, RS232/RS485, USB 2.0 | ||
Processor Speed 400MHz | ||
Onboard Memory 128 MB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Dimensions 128 x 102 x 38 mm | ||
Depth 38mm | ||
Kit Included Yes | ||
Length 128mm | ||
Display Size 4.3 in | ||
Width 102mm | ||
Display Colour Colour | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- FR
Touch Panel 4.3" TFT-LCD
Programmable touch panel for the Millenium 3 micro-PLC.
4.3 TFT-LCD compact resistive touch panels
65536 colors, LED backlight
Graphical resolution is 480 x 272 pixels
Wide viewing angle : 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB
RS232/RS485 serial port
MTP6/50: USB 2.0 port for programming
MTP8/50: Ethernet port for programming and communication
65536 colors, LED backlight
Graphical resolution is 480 x 272 pixels
Wide viewing angle : 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB
RS232/RS485 serial port
MTP6/50: USB 2.0 port for programming
MTP8/50: Ethernet port for programming and communication
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming