Allen Bradley 2711P Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-9887
Mfr. Part No.:
2711P-K6C20A8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Manufacturer Series

2711P

Display Type

TFT LCD

Manufacturer Part No.

2711P-K6C20A8

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, USB

Onboard Memory

256 MB

Backlighting

Yes

Display Size

5.7 in

IP Rating

IP66

Width

152mm

Display Colour

Colour

Dimensions

185 x 152 x 90 mm

Minimum Operating Temperature

0°C

Supply Voltage

85 → 264 V ac

Interface

Ethernet

Maximum Operating Temperature

+55°C

Depth

90mm

Kit Included

Yes

Length

185mm

COO (Country of Origin):
US

PanelView Plus 600 - Terminal with Keypad


The PanelView Plus 600 Graphic Terminal has a 5.5 inch flat-panel color display with 320 x 240 resolution.
This terminal supports operator input via keypad (10 function keys).

Modular design includes logic, display, and communication modules
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port