Allen Bradley 2711P Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240
- RS Stock No.:
- 785-9880
- Mfr. Part No.:
- 2711P-T6C5A8
- Brand:
- Allen Bradley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-9880
- Mfr. Part No.:
- 2711P-T6C5A8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | 2711P | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | 2711P-T6C5A8 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 3 | |
| Port Type | RS232, USB | |
| Onboard Memory | 256 MB | |
| Backlighting | Yes | |
| Display Size | 5.7 in | |
| IP Rating | IP66 | |
| Supply Voltage | 85 → 264 V ac | |
| Interface | Ethernet | |
| Maximum Operating Temperature | +55°C | |
| Depth | 98mm | |
| Length | 266mm | |
| Width | 167mm | |
| Display Colour | Colour | |
| Dimensions | 266 x 167 x 98 mm | |
| Minimum Operating Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series 2711P | ||
Display Type TFT LCD | ||
Manufacturer Part No. 2711P-T6C5A8 | ||
Display Resolution 320 x 240 | ||
Number of Ports 3 | ||
Port Type RS232, USB | ||
Onboard Memory 256 MB | ||
Backlighting Yes | ||
Display Size 5.7 in | ||
IP Rating IP66 | ||
Supply Voltage 85 → 264 V ac | ||
Interface Ethernet | ||
Maximum Operating Temperature +55°C | ||
Depth 98mm | ||
Length 266mm | ||
Width 167mm | ||
Display Colour Colour | ||
Dimensions 266 x 167 x 98 mm | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
PanelView Plus 600 - Terminal with Touchscreen
The PanelView Plus 600 Graphic Terminal has a 5.5 inch flat-panel color display with 320 x 240 resolution.
This terminal supports operator input via touch screen.
This terminal supports operator input via touch screen.
Modular design includes logic, display, and communication modules
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC™-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC™-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Allen Bradley Touchscreen HMI, 3 Ports, 5.7in Display - 2711P-T6C5A8
Monitor machines in industrial environments using this display from Rockwell Automation's Allen Bradley range. This touchscreen human-machine interface (HMI) makes it easy to access your control system without a keypad or keyboard, saving you operating space. It uses thin-film-transistor liquid-crystal display (TFT LCD) technology that combines high quality with low power consumption. The colour screen has a resolution of 320 x 240 pixels and is backlit for easy readability. Using the built-in Ethernet and USB communication ports, it's easy to connect this device to your industrial network.
• Compact dimensions of 266 (length) x 167mm (width) for mounting where space is limited
• 256MB of memory to store machine data and manuals to speed up maintenance tasks
• Compatible with industry-standard software including FactoryTalk Machine Edition, PDF viewer and ActiveX controls for easy system integration
• 256MB of memory to store machine data and manuals to speed up maintenance tasks
• Compatible with industry-standard software including FactoryTalk Machine Edition, PDF viewer and ActiveX controls for easy system integration
Standards and Certifications
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
Is this touchscreen HMI suitable for use in demanding industrial environments?
Yes, this touchscreen HMI has an ingress protection rating of IP66. This means it's dust-tight and resistant to strong jets of water.
