Allen Bradley 2711P Series Touch Screen HMI 5.7 in TFT LCD 320 x 240pixels
- RS Stock No.:
- 785-9878
- Mfr. Part No.:
- 2711P-K6C20D8
- Brand:
- Allen Bradley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-9878
- Mfr. Part No.:
- 2711P-K6C20D8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | 2711P | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | 2711P-K6C20D8 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 4 | |
| Port Type | Ethernet, RS232, USB | |
| Onboard Memory | 256 MB | |
| Backlighting | Yes | |
| Display Size | 5.7 in | |
| IP Rating | IP66 | |
| Length | 185mm | |
| Interface | Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 185 x 152 x 90 mm | |
| Depth | 90mm | |
| Display Colour | Colour | |
| Maximum Operating Temperature | +55°C | |
| Width | 152mm | |
| Supply Voltage | 18 → 32 V dc | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series 2711P | ||
Display Type TFT LCD | ||
Manufacturer Part No. 2711P-K6C20D8 | ||
Display Resolution 320 x 240 | ||
Number of Ports 4 | ||
Port Type Ethernet, RS232, USB | ||
Onboard Memory 256 MB | ||
Backlighting Yes | ||
Display Size 5.7 in | ||
IP Rating IP66 | ||
Length 185mm | ||
Interface Ethernet | ||
Minimum Operating Temperature 0°C | ||
Dimensions 185 x 152 x 90 mm | ||
Depth 90mm | ||
Display Colour Colour | ||
Maximum Operating Temperature +55°C | ||
Width 152mm | ||
Supply Voltage 18 → 32 V dc | ||
- COO (Country of Origin):
- US
PanelView Plus 600 - Terminal with Keypad
The PanelView Plus 600 Graphic Terminal has a 5.5 inch flat-panel color display with 320 x 240 resolution.
This terminal supports operator input via keypad (10 function keys).
This terminal supports operator input via keypad (10 function keys).
Modular design includes logic, display, and communication modules
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
