Allen Bradley 2711P Series Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240
- RS Stock No.:
- 785-9874
- Mfr. Part No.:
- 2711P-T6C20A8
- Brand:
- Allen Bradley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-9874
- Mfr. Part No.:
- 2711P-T6C20A8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Manufacturer Series | 2711P | |
| Display Type | TFT LCD | |
| Manufacturer Part No. | 2711P-T6C20A8 | |
| Display Resolution | 320 x 240 | |
| Number of Ports | 4 | |
| Port Type | Ethernet, RS232, USB | |
| Onboard Memory | 256 MB | |
| Backlighting | Yes | |
| Display Size | 5.7 in | |
| IP Rating | IP66 | |
| Dimensions | 266 x 167 x 98 mm | |
| Minimum Operating Temperature | 0°C | |
| Length | 266mm | |
| Depth | 98mm | |
| Width | 167mm | |
| Display Colour | Colour | |
| Supply Voltage | 85 → 264 V ac | |
| Interface | Ethernet | |
| Maximum Operating Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Manufacturer Series 2711P | ||
Display Type TFT LCD | ||
Manufacturer Part No. 2711P-T6C20A8 | ||
Display Resolution 320 x 240 | ||
Number of Ports 4 | ||
Port Type Ethernet, RS232, USB | ||
Onboard Memory 256 MB | ||
Backlighting Yes | ||
Display Size 5.7 in | ||
IP Rating IP66 | ||
Dimensions 266 x 167 x 98 mm | ||
Minimum Operating Temperature 0°C | ||
Length 266mm | ||
Depth 98mm | ||
Width 167mm | ||
Display Colour Colour | ||
Supply Voltage 85 → 264 V ac | ||
Interface Ethernet | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- US
PanelView Plus 600 - Terminal with Touchscreen
The PanelView Plus 600 Graphic Terminal has a 5.5 inch flat-panel color display with 320 x 240 resolution.
This terminal supports operator input via touch screen.
This terminal supports operator input via touch screen.
Modular design includes logic, display, and communication modules
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC™-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
Base-configured terminal available with display and logic modules
Optimized for Logix control architectures and supports PLC-based and SLC™-based systems
18-bit color graphics
RS-232 and Ethernet networks available through built-in communication ports
Network interface for optional communication module
One USB port
