- RS Stock No.:
- 746-5479
- Mfr. Part No.:
- 6AV6645-0BE02-0AX0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5479
- Mfr. Part No.:
- 6AV6645-0BE02-0AX0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
SIMATIC Mobile Panel 277 10 inch
The Mobile panel 277 10" is intended for HMI tasks of medium to higher complexity and for use in PROFIBUS DP networks or PROFINET environments
TFT Touch Display with 64 K colors and resolution of 800 x 600 pixels
Rugged design for industrial use with IP65 degree of protection
Ergonomic, compact and light-weight
Reliable operation with sophisticated safety concept
Can be used worldwide with 32 configurable languages
TFT Touch Display with 64 K colors and resolution of 800 x 600 pixels
Rugged design for industrial use with IP65 degree of protection
Ergonomic, compact and light-weight
Reliable operation with sophisticated safety concept
Can be used worldwide with 32 configurable languages
Siemens SIMATIC 277 Series Panels
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 270 Series |
Display Type | TFT |
Manufacturer Part No. | 6AV6645-0BE02-0AX0 |
Display Resolution | 800 x 600pixels |
Number of Ports | 4 |
Port Type | Ethernet(RJ45), RS422, RS485, USB |
Processor Type | ARM |
Processor Speed | 520MHz |
Onboard Memory | 6 MB |
Backlighting | Yes |
IP Rating | IP65 |
Display Colour | Colour |
Width | 350mm |
Depth | 129mm |
Length | 320mm |
Display Size | 10.4 in |
Dimensions | 320 x 350 x 129 mm |