The MP 377 12" Touch is intended for HMI tasks of higher complexity and for use in PROFIBUS DP networks or PROFINET environments TFT touchscreen display (800 x 600 pixels) Comprehensive functionality Wide range of connection options Innovative HMI concepts thanks to Smart options Additional software included in the delivery scope Can be used worldwide with 32 configurable languages
Siemens SIMATIC MP 377 Series Panels
Attribute
Value
Manufacturer Series
Multi Panels - 370 Series
Display Type
TFT
Manufacturer Part No.
6AV66440AA012AX0
Display Resolution
800 x 600pixels
Number of Ports
6
Port Type
2 x Ethernet (RJ45), 2 x USB, RS422, RS485
Onboard Memory
12288 (Options Memory) kB, 12288 (User Data Memory) kB