Siemens TP 177A Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels
- RS Stock No.:
- 617-3328
- Mfr. Part No.:
- 6AV6642-0AA11-0AX1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 617-3328
- Mfr. Part No.:
- 6AV6642-0AA11-0AX1
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Manufacturer Series | TP 177A | |
Display Type | LCD | |
Manufacturer Part No. | 6AV6642-0AA11-0AX1 | |
Display Resolution | 320 x 240pixels | |
Number of Ports | 2 | |
Port Type | RS422, RS485 | |
Processor Type | ARM | |
Onboard Memory | 32 kB | |
Backlighting | Yes | |
Supply Voltage | 24 V dc | |
IP Rating | IP20, IP65 | |
Maximum Operating Temperature | +40°C | |
Display Colour | Blue | |
Width | 156mm | |
Display Size | 5.7 in | |
Depth | 44mm | |
Dimensions | 212 x 156 x 44 mm | |
Minimum Operating Temperature | 0°C | |
Length | 212mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Manufacturer Series TP 177A | ||
Display Type LCD | ||
Manufacturer Part No. 6AV6642-0AA11-0AX1 | ||
Display Resolution 320 x 240pixels | ||
Number of Ports 2 | ||
Port Type RS422, RS485 | ||
Processor Type ARM | ||
Onboard Memory 32 kB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP20, IP65 | ||
Maximum Operating Temperature +40°C | ||
Display Colour Blue | ||
Width 156mm | ||
Display Size 5.7 in | ||
Depth 44mm | ||
Dimensions 212 x 156 x 44 mm | ||
Minimum Operating Temperature 0°C | ||
Length 212mm | ||