Kent Modular Equipment

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
615-8436
Mfr. Part No.:
29LM1901E51UN
Brand:
Kent Modular Equipment

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Kent TFT Head Monitor Display


The Kent TFT head monitor LCD has a resolution of 1280 x 1024 pixels and view area with a width of 376mm and height of 301mm. TFT monitors are replacing CRT types with slow-scan signals.

Features and Benefits


Operating temperature ranges between 0°C and 50°C
Full on-screen adjustment
Metal housings with VESA mounts on rear
Diagonal display size of 19in
5 x BNC, 9-pin D and 15-pin D connections