- RS Stock No.:
- 456-4952
- Mfr. Part No.:
- E615
- Brand:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 456-4952
- Mfr. Part No.:
- E615
- Brand:
- Mitsubishi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
E615
Graphic operator terminal 5.7 inch screen, 320 x 240 pixel 256 colour LCD touch screen.
1 x RS232C, 1 x RS422, 1 x RS485 ports
24Vdc supply voltage (500mA)
Dimensions: H 198 x W 200 x D 87mm
24Vdc supply voltage (500mA)
Dimensions: H 198 x W 200 x D 87mm
Note
Connecting cable and manual are not supplied.
Mitsubishi E Range - Touch Screen
E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)
Multi-language
Upgradeable firmware
Windows programming tools
Free software drivers
Backlit LCD graphics display
RS-232C & RS-422 serial ports
IP65 panel sealing, IP66 E1071 + E1101
Temperature range: 0 to 50°C
Upgradeable firmware
Windows programming tools
Free software drivers
Backlit LCD graphics display
RS-232C & RS-422 serial ports
IP65 panel sealing, IP66 E1071 + E1101
Temperature range: 0 to 50°C
Specifications
Attribute | Value |
---|---|
Manufacturer Series | E |
Display Type | LCD |
Manufacturer Part No. | E615 |
Display Resolution | 320 x 240pixels |
Port Type | RS232C, RS422, RS485 |
Onboard Memory | 400 kB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Minimum Operating Temperature | 0°C |
Width | 150mm |
Length | 200mm |
Depth | 74mm |
Maximum Operating Temperature | +50°C |
Display Colour | Colour |
Dimensions | 200 x 150 x 74 mm |