- RS Stock No.:
- 248-4037
- Mfr. Part No.:
- HMISCU8A5
- Brand:
- Schneider Electric
Available to back order for despatch 11/06/2024
Added
Price Each
£880.30
(exc. VAT)
£1,056.36
(inc. VAT)
Units | Per unit |
1 + | £880.30 |
- RS Stock No.:
- 248-4037
- Mfr. Part No.:
- HMISCU8A5
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric touch controlled panel used TFT LCD display with 320 x 240 pixels resolution. Its display size is 5.7 inch. It has 128 KB FRAM memory for data back up with 128 MB flash application memory. It has 50000 hours of backlight lifespan and used PC/PBT type of enclosure material.
IP degree of protection IP65, IP20
Ambient air temperature for operation 0 to 50 °C
Ambient air temperature for operation 0 to 50 °C
Specifications
Attribute | Value |
---|---|
Manufacturer Series | HMISCU |
Product Range | Harmony SCU |
Display Type | LCD, TFT |
Manufacturer Part No. | HMISCU8A5 |
Display Size | 5.7 in |