Crouzet em4, Millenium 3 Touch Screen HMI - 9.7 in, LCD Display, 1024 x 768
- RS Stock No.:
- 123-7018
- Mfr. Part No.:
- 88970574
- Brand:
- Crouzet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3,110.22
(exc. VAT)
£3,732.26
(inc. VAT)
- RS Stock No.:
- 123-7018
- Mfr. Part No.:
- 88970574
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Range | em4, Millenium 3 | |
| Display Type | LCD | |
| Manufacturer Part No. | 88970574 | |
| Display Resolution | 1024 x 768 | |
| Backlighting | Yes | |
| Display Size | 9.7 in | |
| Depth | 36.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 260.6 x 203.1 x 36.5 mm | |
| Display Colour | Colour | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Range em4, Millenium 3 | ||
Display Type LCD | ||
Manufacturer Part No. 88970574 | ||
Display Resolution 1024 x 768 | ||
Backlighting Yes | ||
Display Size 9.7 in | ||
Depth 36.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Dimensions 260.6 x 203.1 x 36.5 mm | ||
Display Colour Colour | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- TW

