Kent Modular Equipment
- RS Stock No.:
- 536-641
- Mfr. Part No.:
- 39LW09NA11UN
- Brand:
- Kent Modular Equipment
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 536-641
- Mfr. Part No.:
- 39LW09NA11UN
- Brand:
- Kent Modular Equipment
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kent Modular Equipment | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
Select all | ||
|---|---|---|
Brand Kent Modular Equipment | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- GB
Kent TFT Head Monitor Display
The Kent TFT head monitor LCD has a resolution of 800 x 600 pixels and diagonal display size is 9in. TFT monitors are replacing CRT types with slow-scan signals.
Features and Benefits
Operating temperature ranges between 0°C and 50°C
Full on-screen adjustment
Metal housings with VESA mounts on rear
5 x BNC, 9-pin D and 15-pin D connections
12VDC operation
Panel mount
Full on-screen adjustment
Metal housings with VESA mounts on rear
5 x BNC, 9-pin D and 15-pin D connections
12VDC operation
Panel mount
