Mitsubishi GT10 Series GOT1000 Touch Screen HMI - 4.5 in, STN LCD Display, 288 x 96pixels

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£464.50

(exc. VAT)

£557.40

(inc. VAT)

RS Stock No.:
493-017
Mfr. Part No.:
GT1030-HBD
Brand:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Manufacturer Series

GT10

Product Range

GOT1000

Display Type

STN LCD

Manufacturer Part No.

GT1030-HBD

Display Resolution

288 x 96pixels

Port Type

RS422

Onboard Memory

1.5 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP67

Length

149.5mm

Depth

29.5mm

Dimensions

149.5 x 84 x 29.5 mm

Display Size

4.5 in

Display Colour

Monochrome

Width

84mm

COO (Country of Origin):
JP


Mitsubishi GOT1000