Mitsubishi TFT LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 187 x 202 x 63 mm
- RS Stock No.:
- 272-393
- Mfr. Part No.:
- E1032
- Brand:
- Mitsubishi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 272-393
- Mfr. Part No.:
- E1032
- Brand:
- Mitsubishi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mitsubishi | |
Manufacturer Series | E1032 | |
Display Type | TFT LCD | |
Display Resolution | 240 x 64pixels | |
Display Colour | Monochrome | |
Port Type | RS232C, RS422, RS485 | |
Onboard Memory | 12 MB | |
Supply Voltage | 24 V dc | |
IP Rating | IP65 | |
Maximum Operating Temperature | +50°C | |
Width | 202mm | |
Length | 187mm | |
Depth | 63mm | |
Minimum Operating Temperature | 0°C | |
Dimensions | 187 x 202 x 63 mm | |
Select all | ||
---|---|---|
Brand Mitsubishi | ||
Manufacturer Series E1032 | ||
Display Type TFT LCD | ||
Display Resolution 240 x 64pixels | ||
Display Colour Monochrome | ||
Port Type RS232C, RS422, RS485 | ||
Onboard Memory 12 MB | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Maximum Operating Temperature +50°C | ||
Width 202mm | ||
Length 187mm | ||
Depth 63mm | ||
Minimum Operating Temperature 0°C | ||
Dimensions 187 x 202 x 63 mm | ||