Mitsubishi Backlit LCD HMI Terminal, Membrane Keyboard, 5.7 in Display, 24 V dc Supply, 275 x 168 x 63.5 mm
- RS Stock No.:
- 272-369
- Mfr. Part No.:
- E1060
- Brand:
- Mitsubishi
Discontinued product
Alternative
Beijer Electronics E1060 TFT LCD HMI Panel, 5.7 in Display, 4 port, 24 V dc Supply, 275 x 168 x 63 mm
£1,657.34
Each
RS Stock No.: 123-3862
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 272-369
- Mfr. Part No.:
- E1060
- Brand:
- Mitsubishi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
E1060
Graphic operator terminal 5.7 inch screen, 320 x 240 pixels, 65536 colour TFT display with function keys.
Numerical keypad for data entry and control
Barcode, no protocol support
Ethernet RJ45 10/100Mbit, USB - Host USB - Device
Modem support
Datalogger
CE marked
1 x RS232C, 1 x RS422 ports
Dimensions: H 168 x W 219275 x D 63mm
Barcode, no protocol support
Ethernet RJ45 10/100Mbit, USB - Host USB - Device
Modem support
Datalogger
CE marked
1 x RS232C, 1 x RS422 ports
Dimensions: H 168 x W 219275 x D 63mm
Mitsubishi E Range
The E series HMI panels offer a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this comprehensive HMI range offers a flexible approach for all information display requirements.,All units except the E50 incorporate a real-time clock, have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software, stock no. 399-6241. Connecting cable and manual are not supplied.
Free software drivers
Backlit LCD display
IP65 panel sealing, IP66 E1070 + E1100
RS-232C & RS-422 serial ports
Temperature range: 0 to 50°C
Backlit LCD display
IP65 panel sealing, IP66 E1070 + E1100
RS-232C & RS-422 serial ports
Temperature range: 0 to 50°C
Multi-language
Upgradeable firmware
Windows programming tools
Password protection (Except E50)
Trend Graphs and Internet connectivity (E300 and above)
Upgradeable firmware
Windows programming tools
Password protection (Except E50)
Trend Graphs and Internet connectivity (E300 and above)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | E1000 |
Display Type | LCD |
Display Size | 5.7 in |
Display Resolution | 320 x 240pixels |
Display Colour | Colour |
Port Type | Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB |
Processor Type | Intel XScale |
Onboard Memory | 64 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Minimum Operating Temperature | 0°C |
Length | 275mm |
Dimensions | 275 x 168 x 63.5 mm |
Depth | 63.5mm |
Width | 168mm |
Maximum Operating Temperature | +50°C |