Seeed Studio, Grove - Capacitive Touch Slider Sensor I2C Module, CY8C4014LQI - 101020552
- RS Stock No.:
- 188-7108
- Mfr. Part No.:
- 101020552
- Brand:
- Seeed Studio
Stock information currently inaccessible
- RS Stock No.:
- 188-7108
- Mfr. Part No.:
- 101020552
- Brand:
- Seeed Studio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Kit Name | Grove - Capacitive Touch Slider Sensor | |
| Kit Classification | Module | |
| Featured Device | CY8C4014LQI | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Kit Name Grove - Capacitive Touch Slider Sensor | ||
Kit Classification Module | ||
Featured Device CY8C4014LQI | ||
- COO (Country of Origin):
- CN
The Grove - Capacitive Touch Slider Sensor (CY8C4014LQI) is a multifunctional touch sensor. You can touch the two buttons or slide on the 5-segment slider, each touch pad has a corresponding LED to indicate the touch status. Also we provide a default high interrupt pin, once you touch the button or slide the slider, it will comes to low.
32-bit MCU Subsystem
16-MHz ARM Cortex-M0 CPU
Up to 16KB of flash with Read Accelerator
Up to 2KB of SRAM
Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
I2C interface
Typical Applications
Game controller
Touch applications
16-MHz ARM Cortex-M0 CPU
Up to 16KB of flash with Read Accelerator
Up to 2KB of SRAM
Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
I2C interface
Typical Applications
Game controller
Touch applications
