onsemi Touch Switch Shield Evaluation Board Capacitive Touch Evaluation Board for LC717A00AR-NH, PCA9655EMTTXG for

Stock information currently inaccessible
RS Stock No.:
171-9138
Mfr. Part No.:
TS-GEVB
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Kit Name

Touch Switch Shield Evaluation Board

Featured Device

LC717A00AR-NH, PCA9655EMTTXG

Kit Classification

Evaluation Board

For Use With

LC717A00AR-NH, PCA9655EMTTXG

User Interface

Capacitive Touch

ON Semiconductor Evaluation Board


The ON Semiconductor touch switch shield evaluation board is a capacitive touch board for LC717A00AR-NH. It is a high-performance, low-cost capacitance-digital-converter LSI for the electrostatic capacitive touch sensor, especially focused on usability. This makes it ideal for various switch applications. The calibration function is performed automatically by the built-in logic circuit during the activation of power or environmental changes. In addition to this, due to the pre-configuration of initial settings of parameters, such as gain, LC717A00AR can operate in standalone mode when the recommended switch pattern is applied.

Features and Benefits:


• 8 channels capacitance-sensor input
• Automatic calibration function
• The built-in logic circuit can detect the state (on/off) of each input and output

Applications:


• Digital signage
• Industrial and building automation
• Medical, automotive and appliances
• Vending machine

Certifications:


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy