Siemens Terminal Box For Use With HMI Mobile Panel 177, Mobile Panel 277
- RS Stock No.:
- 746-5603
- Mfr. Part No.:
- 6AV6671-5AE10-0AX0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 746-5603
- Mfr. Part No.:
- 6AV6671-5AE10-0AX0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Terminal Box DP | |
| For Use With HMI | Mobile Panel 177, Mobile Panel 277 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Terminal Box DP | ||
For Use With HMI Mobile Panel 177, Mobile Panel 277 | ||
- COO (Country of Origin):
- DE
Siemens Terminal Box
The Siemens terminal box is built to use with mobile panels. It has interfaces RS232/RS422/RS485. This box can be connected to the SIMATIC S7-200/-300/-400 PLCs with a standard MPI or Profibus cable. This terminal box can use standard multimedia cards to expand the memory available for recipe data and project backups. It uses the Windows CE operating system and features a USB interface for connecting a printer or downloading a project. It has a current rating of 0.5A and voltage rating of 24VDC
Features and Benefits
Operating temperature ranges between 0°C and 50°C
Hot swapping
Hot swapping
Applications
Connection point identification
Industrial sites
Industrial sites
Certifications
IP65 rated
CE
cULus certified
CE
cULus certified
